Bourns, SRP1770TA, 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 25 A Idc

Bulk discount available

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.55
10 +£2.35

*price indicative

Packaging Options:
RS Stock No.:
905-4744
Mfr. Part No.:
SRP1770TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

25A

Package/Case

1770

Length

17.3mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

5.5mΩ

Series

SRP1770TA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Core Material

Carbonyl Powder

Depth

6.7mm

Height

16.9mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)


Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.

These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.

Features and Benefits:

Carbonyl powder core, enamelled copper wire

High saturation current

Operating temperature range from -40°C to 150°C

Related links