TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 20£0.892£4.46
25 - 45£0.812£4.06
50 - 95£0.73£3.65
100 - 245£0.652£3.26
250 +£0.544£2.72

*price indicative

Packaging Options:
RS Stock No.:
905-4337
Mfr. Part No.:
B82442T1106K050
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10mH

Maximum DC Current

46mA

Package/Case

2220

Length

5.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

112Ω

Inductance Tolerance

±10 %

Series

SIMID

Maximum Operating Temperature

150°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

5mm

Height

5mm

Termination Style

Solder

Maximum Self Resonant Frequency

500kHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

25

EPCOS 2220 B82442T SIMID Series Wire Wound Inductors


B82442T SIMID Series SMD Inductors with a Ferrite drum core

Laser-welded winding and flame-retardant moulding

Features & Benefits:


B82442T SIMID Series have a high current handling capability

High Inductance values: 1 μH to 10000 μH

Rated current of 46 mA to 3510 mA

Temperature range up to 150°C

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible and Halogen-free

Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics

SMT 2220 Inductors (Chokes)


Related links