Wurth, WE-PMI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.3A Idc Q:18
- RS Stock No.:
- 899-7337
- Mfr. Part No.:
- 74479899210
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7337
- Mfr. Part No.:
- 74479899210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.6mm | |
| Height | 1.2mm | |
| Dimensions | 3.2 x 2.6 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 50mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 75MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 18 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.6mm | ||
Height 1.2mm | ||
Dimensions 3.2 x 2.6 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 50mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 75MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 18 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Wurth Elektronic 1210 WE-PMI Multilayer Inductors
Wurth Elektronic WE-PMI 1210 power inductors have a magnetically shielded construction and are suitable for high current applications up to 2.7A. These power inductors are suitable for application in portable devices including smart phones, notebooks, digital cameras, and any electronic devices with a very low profile. Other applications include DC/DC convererters with high switching frequencies.
Low profile versions available
Reflow soldering recommended
No crosstalk (due to construction)
Smallest RD values begin at 7 mΩ
Reflow soldering recommended
No crosstalk (due to construction)
Smallest RD values begin at 7 mΩ
Related links
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.4A Idc Q:25
- Wurth 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.3A Idc Q:16
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.5A Idc Q:17
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.6A Idc Q:20
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 1.6A Idc Q:15
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor 680 μH ±10% Wire-Wound 20mA Idc Q:10
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor 470 μH ±10% Wire-Wound 25mA Idc Q:10
- Wurth 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer 200mA Idc Q:18

