Bourns, SDR1105, E6 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 4 A Idc
- RS Stock No.:
- 874-9876
- Mfr. Part No.:
- SDR1105-470KL
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£2.78
(exc. VAT)
£3.335
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 545 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.556 | £2.78 |
*price indicative
- RS Stock No.:
- 874-9876
- Mfr. Part No.:
- SDR1105-470KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 4A | |
| Package/Case | E6 | |
| Packaging | Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 170mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SDR1105 | |
| Diameter | 10mm | |
| Height | 4.8mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Depth | 11.1mm | |
| Termination Style | Solder | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 4A | ||
Package/Case E6 | ||
Packaging Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 170mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SDR1105 | ||
Diameter 10mm | ||
Height 4.8mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Depth 11.1mm | ||
Termination Style Solder | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SDR1105 Series Wire Wound Chokes
Available in E6 series
Low height of only 4.8 mm
High Irms of 4.0 amps
Applications in Input/output of DC/DC converters and Power supplies for: Portable communications equipment, Camcorders, LCD TVs and Car radios
Related links
- Bourns E6 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 4 A Idc
- Bourns E6 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 2.8 A Idc
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 260 mA Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
