Bourns, SRR0604, E6 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 950 mA Idc Q:16

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
874-9810
Mfr. Part No.:
SRR0604-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

950mA

Package/Case

E6

Length

6.5mm

Packaging

1000 pieces per Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

250mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

SRR0604

Maximum Operating Temperature

125°C

Height

4.8mm

Core Material

Ferrite DR & RI

Depth

6.5mm

Standards/Approvals

RoHS

Diameter

6.5mm

Maximum Self Resonant Frequency

21MHz

Minimum Quality Factor

16

Inductor Construction

Wirewound

SRR0604 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Low unit height of 4.8mm

High current

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy