Bourns, SRR0604, E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 220 μH ± 10% Wire-Wound 320mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
874-9801
Mfr. Part No.:
SRR0604-221KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

320mA

Package/Case

E6

Length

6.5mm

Depth

6.5mm

Height

4.8mm

Dimensions

6.5 x 6.5 x 4.8mm

Shielded

Yes

Tolerance

± 10%

Maximum DC Resistance

1.7Ω

Series

SRR0604

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy