Bourns, SRR1005, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 47 μH ± 15% Wire-Wound 1.3A Idc Q:35
- RS Stock No.:
- 874-9769
- Mfr. Part No.:
- SRR1005-470Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9769
- Mfr. Part No.:
- SRR1005-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | E12 | |
| Length | 12.7mm | |
| Depth | 10mm | |
| Height | 5.2mm | |
| Dimensions | 12.7 x 10 x 5.2mm | |
| Shielded | Yes | |
| Tolerance | ± 15% | |
| Maximum DC Resistance | 190mΩ | |
| Series | SRR1005 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.3A | ||
Package/Case E12 | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 5.2mm | ||
Dimensions 12.7 x 10 x 5.2mm | ||
Shielded Yes | ||
Tolerance ± 15% | ||
Maximum DC Resistance 190mΩ | ||
Series SRR1005 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
