Bourns, SDR0302, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 2.2 μH Wire-Wound 1.65A Idc Q:22
- RS Stock No.:
- 874-9725
- Mfr. Part No.:
- SDR0302-2R2ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9725
- Mfr. Part No.:
- SDR0302-2R2ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.65A | |
| Package/Case | E12 | |
| Height | 2.8mm | |
| Diameter | 3mm | |
| Dimensions | 3 x 2.8mm | |
| Maximum DC Resistance | 90mΩ | |
| Series | SDR0302 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.65A | ||
Package/Case E12 | ||
Height 2.8mm | ||
Diameter 3mm | ||
Dimensions 3 x 2.8mm | ||
Maximum DC Resistance 90mΩ | ||
Series SDR0302 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 22 | ||
