Murata, LQG15HN, 1005 Unshielded Wirewound Surface Mount Inductor 0.056 μH Multilayer ±5 % 200 mA Idc Q:8

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 4900£0.026£2.60
5000 - 9900£0.013£1.30
10000 - 19900£0.012£1.20
20000 - 49900£0.012£1.20
50000 +£0.007£0.70

*price indicative

Packaging Options:
RS Stock No.:
871-2082
Mfr. Part No.:
LQG15HN56NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.056μH

Maximum DC Current

200mA

Package/Case

1005

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1200mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQG15HN

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

0.5mm

Termination Style

Solder

Depth

0.5mm

Maximum Self Resonant Frequency

800MHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Excellent stability at high frequencies

Monolithic structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy