Bourns, PM127SH Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.5 A Idc Q:28
- RS Stock No.:
- 868-1480P
- Mfr. Part No.:
- PM127SH-330M-RC
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£38.60
(exc. VAT)
£46.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 245 | £0.772 |
| 250 - 495 | £0.556 |
| 500 - 1245 | £0.502 |
| 1250 + | £0.49 |
*price indicative
- RS Stock No.:
- 868-1480P
- Mfr. Part No.:
- PM127SH-330M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.5A | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 57mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | PM127SH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Termination Style | Solder | |
| Height | 7.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Minimum Quality Factor | 28 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.5A | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 57mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series PM127SH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Termination Style Solder | ||
Height 7.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Minimum Quality Factor 28 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
PM127SH Series Wire Wound Inductors
Bourns PM127SH shielded power inductors are available in E12 values and feature inductance as low as 1.2μH. Constructed from a ferrite core, these surface mount inductors provide a current rating up to 6.6A.
Suitable applications for these power inductors include power supplies for LCD TVs, car radios, camcorders and portable communication equipment. Other suitable applications include input/output of DC-DC converters and industrial electronics.
