Wurth, WE-HCI, 5040 Shielded Wire-wound SMD Inductor with a WE-Perm2 Core, 1 μH ±20% Wire-Wound 11.5A Idc

RS Stock No.:
863-1059
Mfr. Part No.:
744316100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1 μH

Maximum DC Current

11.5A

Package/Case

5040

Length

5.3mm

Depth

5.5mm

Height

4mm

Dimensions

5.3 x 5.5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.75mΩ

Series

WE-HCI

Core Material

WE-Perm2

Maximum Self Resonant Frequency

158MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C