Vishay, IHLP-3232DZ-11, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 4.3A

Stock information currently inaccessible
RS Stock No.:
852-3797
Mfr. Part No.:
IHLP3232DZER220M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22 μH

Maximum DC Current

4.3A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

4mm

Dimensions

8.64 x 8.18 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

94.2mΩ

Series

IHLP-3232DZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

8.2MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy