Vishay, IHLP-3232DZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Wire-Wound 10.5A

Stock information currently inaccessible
RS Stock No.:
852-3790
Mfr. Part No.:
IHLP3232DZER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2 μH

Maximum DC Current

10.5A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

4mm

Dimensions

8.64 x 8.18 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13.7mΩ

Series

IHLP-3232DZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US