Vishay, IHLP-3232CZ-11, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 16A Idc

Stock information currently inaccessible
RS Stock No.:
852-3766
Mfr. Part No.:
IHLP3232CZER1R0M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1 μH

Maximum DC Current

16A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

3mm

Dimensions

8.64 x 8.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

6.49mΩ

Series

IHLP-3232CZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

51MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy