Bourns, SRN4012T, 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6
- RS Stock No.:
- 850-7445
- Distrelec Article No.:
- 304-37-801
- Mfr. Part No.:
- SRN4012T-4R7M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.171 | £1.71 |
| 100 + | £0.12 | £1.20 |
*price indicative
- RS Stock No.:
- 850-7445
- Distrelec Article No.:
- 304-37-801
- Mfr. Part No.:
- SRN4012T-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 4012 | |
| Packaging | Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 95mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN4012T | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 6 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.5A | ||
Package/Case 4012 | ||
Packaging Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 95mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN4012T | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 6 | ||
SRN4012T Series Semi-Magnetically Shielded Power Inductors
Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1.2 mm
Inductance range: 0.47 μH to 22 μH
Rated current up to 3.2 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Related links
- Bourns 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6
- Bourns 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- Bourns 4.7 μH ±20 % 1.36 A Idc Q:35
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
