Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- RS Stock No.:
- 839-1001
- Mfr. Part No.:
- LQW2BAS68NJ00L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.81
(exc. VAT)
£0.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.081 | £0.81 |
| 50 - 90 | £0.076 | £0.76 |
| 100 - 190 | £0.072 | £0.72 |
| 200 - 490 | £0.065 | £0.65 |
| 500 + | £0.06 | £0.60 |
*price indicative
- RS Stock No.:
- 839-1001
- Mfr. Part No.:
- LQW2BAS68NJ00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.068μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 380mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Depth | 1.53mm | |
| Height | 1.42mm | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.068μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 380mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BA Series Wire Wound Inductor
Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 600 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±2 % 800 mA Idc
