TDK, ACM, 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc

Subtotal (1 bag of 5 units)*

£1.27

(exc. VAT)

£1.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship
  • Plus 67,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.254£1.27

*price indicative

Packaging Options:
RS Stock No.:
831-9245
Mfr. Part No.:
ACM2012-900-2P-T002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

2012

Length

2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

ACM

Core Material

Ferrite

Standards/Approvals

RoHS Directive, Halogen-Free

Height

1.3mm

Depth

1.2mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters

Common-mode impedance >1000Ω at 100MHz

Due to low differential mode impedance there is almost no affect upon high speed signals

2-line and 3-line type available

Operating temperature range -25°C to +85°C

Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines

TDK SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy