Bourns, SRP4020TA, 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 825-1899
- Distrelec Article No.:
- 304-44-357
- Mfr. Part No.:
- SRP4020TA-3R3M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £0.69 | £3.45 |
| 25 - 45 | £0.638 | £3.19 |
| 50 - 120 | £0.588 | £2.94 |
| 125 - 245 | £0.54 | £2.70 |
| 250 + | £0.498 | £2.49 |
*price indicative
- RS Stock No.:
- 825-1899
- Distrelec Article No.:
- 304-44-357
- Mfr. Part No.:
- SRP4020TA-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 4020 | |
| Packaging | Reel | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 76mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP4020TA | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Height | 1.8mm | |
| Depth | 4.06mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.5A | ||
Package/Case 4020 | ||
Packaging Reel | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 76mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP4020TA | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Height 1.8mm | ||
Depth 4.06mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
SRP4020TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4020TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4020TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
Inductance range: 0.1 μH to 15 μH
AEC-Q200 qualified
RoHS compliant and halogen free
The SRP4020TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4020TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns Lead Frame Shielded Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±30/±20 % 1.5 A Idc
- Bourns 3.3 μH 20 % 15.5 A Idc Q:20
