Bourns, SRP4020TA, 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10

Bulk discount available

Subtotal (1 bag of 5 units)*

£3.83

(exc. VAT)

£4.595

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245£0.766£3.83
250 - 495£0.46£2.30
500 - 995£0.424£2.12
1000 - 2495£0.414£2.07
2500 +£0.404£2.02

*price indicative

RS Stock No.:
825-1883
Mfr. Part No.:
SRP4020TA-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680nH

Product Type

Surface Mount Inductor

Maximum DC Current

7A

Package/Case

4020

Length

4.45mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

19mΩ

Minimum Operating Temperature

-40°C

Series

SRP4020TA

Maximum Operating Temperature

150°C

Core Material

Carbonyl Powder

Depth

4.06mm

Height

1.8mm

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

10

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP4020TA Series High Current Shielded Power Inductors for Automotive applications


The SRP4020TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.

Applications for the SRP4020TA include:

Automotive systems (Driver assistant, Information, Entertainment, Lighting)

DC-DC converters

Power supplies

Features and Benefits:

AEC-Q200 qualified

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.1 μH to 15 μH

AEC-Q200 qualified

RoHS compliant and halogen free

The SRP4020TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4020TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies

Related links