Bourns, SRP4012TA, 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- RS Stock No.:
- 825-1865
- Mfr. Part No.:
- SRP4012TA-2R2M
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£4.03
(exc. VAT)
£4.835
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.806 | £4.03 |
*price indicative
- RS Stock No.:
- 825-1865
- Mfr. Part No.:
- SRP4012TA-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | 4012 | |
| Packaging | Reel | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SRP4012TA | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Carbonyl Powder | |
| Height | 1mm | |
| Depth | 4.06mm | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case 4012 | ||
Packaging Reel | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SRP4012TA | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Carbonyl Powder | ||
Height 1mm | ||
Depth 4.06mm | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- TW
SRP4012TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4012TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4012TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Inductance range 0.10 μH to 10 μH
The SRP4012TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4012TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 14 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 mH ±20 % 4 A Idc Q:5
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 2.2 μH ±20 % 2.27 A Idc Q:39
