Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 680 nH ±20% Wire-Wound 15.5A Idc

Stock information currently inaccessible
RS Stock No.:
819-3602
Mfr. Part No.:
SRP7028A-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680 nH

Maximum DC Current

15.5A

Package/Case

7028

Length

7.3mm

Automotive Standard

AEC-Q200

Depth

6.6mm

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.5mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Moulded

Yes

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW