Bourns, SRP7028A, 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 5.5 A Idc
- RS Stock No.:
- 819-3582P
- Mfr. Part No.:
- SRP7028A-4R7M
- Brand:
- Bourns
Subtotal 5 units (supplied on a continuous strip)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,265 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.788 |
*price indicative
- RS Stock No.:
- 819-3582P
- Mfr. Part No.:
- SRP7028A-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 7028 | |
| Length | 7.3mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 40mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP7028A | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Depth | 6.6mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 21MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 5.5A | ||
Package/Case 7028 | ||
Length 7.3mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 40mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP7028A | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Depth 6.6mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 21MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
SRP7028A Series Magnetically Shielded Power Inductors
Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.
Features and Benefits:
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
