Bourns, SRP1265A, 1265 Surface Mount Inductor with a Carbonyl Powder Core, 220 nH 53 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£4.98

(exc. VAT)

£5.975

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.996£4.98
50 - 245£0.856£4.28
250 - 495£0.602£3.01
500 - 1245£0.542£2.71
1250 +£0.528£2.64

*price indicative

RS Stock No.:
819-3535
Mfr. Part No.:
SRP1265A-R22M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

53A

Package/Case

1265

Length

13.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

600μΩ

Maximum Operating Temperature

150°C

Series

SRP1265A

Height

6.2mm

Core Material

Carbonyl Powder

Depth

12.5mm

Maximum Self Resonant Frequency

130MHz

Minimum Quality Factor

10

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP1265A Series Magnetically Shielded Power Inductors


Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.

Features and Benefits:

SRP1265A Series inductors have a shielded construction with a Carbonyl powder core

High saturation current

Inductance range 0.15 to 47 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy