Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 8.2 μH ±20% Wire-Wound 10.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3523
Mfr. Part No.:
SRP1265A-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

10.5A

Package/Case

1265

Length

13.5mm

Automotive Standard

AEC-Q200

Depth

12.5mm

Height

6.2mm

Dimensions

13.5 x 12.5 x 6.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15.5mΩ

Series

SRP1265A

Core Material

Carbonyl Powder

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy