Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 8.2 μH ±20% Wire-Wound 8A Idc
- RS Stock No.:
- 819-3343
- Mfr. Part No.:
- SRP1038A-8R2M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 819-3343
- Mfr. Part No.:
- SRP1038A-8R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 8A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Depth | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 3.8mm | |
| Dimensions | 11 x 10 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 24mΩ | |
| Series | SRP1038A | |
| Core Material | Carbonyl Powder | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2 μH | ||
Maximum DC Current 8A | ||
Package/Case 1038 | ||
Length 11mm | ||
Depth 10mm | ||
Automotive Standard AEC-Q200 | ||
Height 3.8mm | ||
Dimensions 11 x 10 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 24mΩ | ||
Series SRP1038A | ||
Core Material Carbonyl Powder | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
