Bourns, SRP1038A, 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 3 A Idc Q:20
- RS Stock No.:
- 819-3337P
- Mfr. Part No.:
- SRP1038A-470M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£36.80
(exc. VAT)
£44.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 245 | £0.736 |
| 250 - 495 | £0.52 |
| 500 - 1245 | £0.416 |
| 1250 + | £0.41 |
*price indicative
- RS Stock No.:
- 819-3337P
- Mfr. Part No.:
- SRP1038A-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 167mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP1038A | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Termination Style | Solder | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 3A | ||
Package/Case 1038 | ||
Length 11mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 167mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP1038A | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 10mm | ||
Height 3.8mm | ||
Termination Style Solder | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRP1038A Series Magnetically Shielded Power Inductors
SRP1038A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies
