Bourns, SRN5040, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.2 A Idc Q:17

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£2.15

(exc. VAT)

£2.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 08 June 2026
  • Plus 9,250 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.215£2.15
50 - 90£0.201£2.01
100 - 190£0.191£1.91
200 - 490£0.174£1.74
500 +£0.158£1.58

*price indicative

Packaging Options:
RS Stock No.:
813-5690
Distrelec Article No.:
304-45-236
Mfr. Part No.:
SRN5040-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

5040

Length

5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

216mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN5040

Standards/Approvals

RoHS

Height

4mm

Core Material

Ferrite

Termination Style

Solder

Depth

5mm

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

17

SRN5040 Series Semi Magnetically Shielded Power Inductors


SRN5040 Series have a semi-shielded construction

Semi-shielded construction

Inductance range: 1.5 to 47 μH

Rated current up to 3.6 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy