Bourns, SRN5040, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.1 A Idc Q:15
- RS Stock No.:
- 813-5674P
- Mfr. Part No.:
- SRN5040-4R7M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£85.50
(exc. VAT)
£102.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 990 | £0.171 |
| 1000 - 1990 | £0.143 |
| 2000 - 4990 | £0.14 |
| 5000 + | £0.137 |
*price indicative
- RS Stock No.:
- 813-5674P
- Mfr. Part No.:
- SRN5040-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 35mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN5040 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.1A | ||
Package/Case 5040 | ||
Length 5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 35mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRN5040 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
SRN5040 Series Semi Magnetically Shielded Power Inductors
SRN5040 Series have a semi-shielded construction
Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
