Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 350mA Idc

Stock information currently inaccessible
RS Stock No.:
813-5659
Mfr. Part No.:
SRN4026-680M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

350mA

Length

4mm

Depth

4mm

Height

2.5mm

Dimensions

4 x 4 x 2.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

852mΩ

Series

SRN4026

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy