Bourns, SRN4026, 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9

Subtotal (1 bag of 10 units)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.242£2.42

*price indicative

Packaging Options:
RS Stock No.:
813-5628
Distrelec Article No.:
304-36-344
Mfr. Part No.:
SRN4026-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

4026

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

48mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

SRN4026

Inductance Tolerance

±20 %

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Depth

4mm

Height

2.5mm

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

9

Inductor Construction

Wirewound

Moulded

Yes

SRN4026 Series Semi Magnetically Shielded Power Inductors


SRN4026 Series have a semi-shielded construction and are miniature in size

Inductance range: 1 to 220 μH

Rated current up to 3 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy