Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±2 % 430 mA Idc Q:25
- RS Stock No.:
- 811-9802
- Mfr. Part No.:
- LQW15AN13NG00D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.70
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,690 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.07 | £0.70 |
*price indicative
- RS Stock No.:
- 811-9802
- Mfr. Part No.:
- LQW15AN13NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.013μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 210mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | LQW | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.5mm | |
| Depth | 0.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5GHz | |
| Minimum Quality Factor | 25 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.013μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 210mΩ | ||
Minimum Operating Temperature -55°C | ||
Series LQW | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Height 0.5mm | ||
Depth 0.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 25 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW15A ±2 % Q:25
- Murata, LQW15A ±2 % Q:30
- Murata 0402 Wire-wound SMD Inductor with a Ferrite Core, 39 nH ±2% Wire-Wound 250mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±2% Wire-Wound 370mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 43 nH ±2% Wire-Wound 250mA Idc Q:25
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 36 nH ±3% Wire-Wound 260mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc Q:25
