Murata, LQW15A, 1005 Wire-wound SMD Inductor 3.6 nH ±0.2nH Wire-Wound 900mA Idc Q:30

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£47.50

(exc. VAT)

£57.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
500 - 990£0.095
1000 - 1990£0.081
2000 - 4990£0.071
5000 +£0.064

*price indicative

Packaging Options:
RS Stock No.:
811-9758P
Mfr. Part No.:
LQW15AN3N6C10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.6 nH

Maximum DC Current

900mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.2nH

Maximum DC Resistance

40mΩ

Series

LQW15A

Maximum Self Resonant Frequency

9.5GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

30