Murata, DLW21S, 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc

Bulk discount available

Subtotal (1 bag of 10 units)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,160 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.258£2.58
500 - 990£0.153£1.53
1000 - 1990£0.123£1.23
2000 - 4990£0.10£1.00
5000 +£0.095£0.95

*price indicative

Packaging Options:
RS Stock No.:
811-9751
Mfr. Part No.:
DLW21SN670SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

0805

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

250mΩ

Inductance Tolerance

±25 %

Series

DLW21S

Maximum Operating Temperature

85°C

Standards/Approvals

No

Termination Style

Solder

Depth

1.2mm

Height

1.2mm

Inductor Construction

Wirewound

Murata 0805 DLW21S Series SMD Common Mode Chokes


The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.

Applications


USB lines of PC, Peripheral equipment

LVDS lines of Note-PCs, LCDs

USB lines of Small digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes


Related links