Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- RS Stock No.:
- 811-9698
- Mfr. Part No.:
- LQH32CN101K53L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 530 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.189 | £1.89 |
| 50 - 90 | £0.16 | £1.60 |
| 100 - 490 | £0.144 | £1.44 |
| 500 - 1990 | £0.121 | £1.21 |
| 2000 + | £0.113 | £1.13 |
*price indicative
- RS Stock No.:
- 811-9698
- Mfr. Part No.:
- LQH32CN101K53L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.5Ω | |
| Series | LQH | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.5Ω | ||
Series LQH | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
Related links
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 100 mA Idc Q:40
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
