Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8

Subtotal (1 bag of 100 units)*

£2.30

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.023£2.30

*price indicative

Packaging Options:
RS Stock No.:
811-9679
Mfr. Part No.:
LQG15HS1N1S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1.1nH

Maximum DC Current

300mA

Package/Case

1005

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

90mΩ

Pin Count

2

Inductance Tolerance

±0.3 nH

Series

LQG

Maximum Operating Temperature

125°C

Depth

0.5mm

Termination Style

Solder

Standards/Approvals

No

Height

0.5mm

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Wirewound

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy