Bourns, SRF3216, 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£1.95

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,505 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.39£1.95
50 - 95£0.332£1.66
100 - 245£0.294£1.47
250 - 995£0.252£1.26
1000 +£0.232£1.16

*price indicative

Packaging Options:
RS Stock No.:
811-8783
Distrelec Article No.:
304-36-323
Mfr. Part No.:
SRF3216-900Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

90μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

400mA

Package/Case

3216

Length

3.2mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

300mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

SRF3216

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Standards/Approvals

RoHS

Termination Style

Solder

Depth

1.6mm

Height

2mm

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Wirewound

SRF3216 Series Wire Wound Chokes


SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of up to 400mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy