Bourns, SRF3216, 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- RS Stock No.:
- 811-8774P
- Mfr. Part No.:
- SRF3216-601Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£13.40
(exc. VAT)
£16.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 + | £0.268 |
*price indicative
- RS Stock No.:
- 811-8774P
- Mfr. Part No.:
- SRF3216-601Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 600μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 300mA | |
| Package/Case | 3216 | |
| Packaging | Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±25 % | |
| Series | SRF3216 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 1.6mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 600μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 300mA | ||
Package/Case 3216 | ||
Packaging Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±25 % | ||
Series SRF3216 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 1.6mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRF3216 Series Wire Wound Chokes
SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of up to 400mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels.
RoHS compliant
