Bourns, SRF0905, 0905 Shielded Wire-wound SMD Inductor with a Ferrite Core, 40 μH ±30% Dual 900mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-8758
Mfr. Part No.:
SRF0905-400Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

40 μH

Maximum DC Current

900mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

250mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105°C

Inductor Construction

Dual

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy