Bourns, SRF0504, 0504 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6 μH ±50% Wire-Wound 500mA Idc
- RS Stock No.:
- 811-8711
- Mfr. Part No.:
- SRF0504-302Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 811-8711
- Mfr. Part No.:
- SRF0504-302Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0504 | |
| Length | 5mm | |
| Depth | 5.2mm | |
| Height | 4.7mm | |
| Dimensions | 5 x 5.2 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±50% | |
| Maximum DC Resistance | 200mΩ | |
| Series | SRF0504 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6 μH | ||
Maximum DC Current 500mA | ||
Package/Case 0504 | ||
Length 5mm | ||
Depth 5.2mm | ||
Height 4.7mm | ||
Dimensions 5 x 5.2 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±50% | ||
Maximum DC Resistance 200mΩ | ||
Series SRF0504 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
