TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 800 mA Idc Q:10
- RS Stock No.:
- 801-9585P
- Mfr. Part No.:
- B82432T1472K000
- Brand:
- TDK
Subtotal 5 units (supplied on a continuous strip)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,305 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.492 |
*price indicative
- RS Stock No.:
- 801-9585P
- Mfr. Part No.:
- B82432T1472K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 220mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 800mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 220mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
Epcos 1812 B82432T SIMID Series Wire Wound Inductors
B82432T SIMID Series Wire Wound Inductors
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics
