EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Wire-Wound 600mA Idc Q:10
- RS Stock No.:
- 801-9563
- Mfr. Part No.:
- B82432T1153K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-9563
- Mfr. Part No.:
- B82432T1153K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 15 μH | |
Maximum DC Current | 600mA | |
Package/Case | 1812 (4532M) | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 3.2mm | |
Dimensions | 4.5 x 3.2 x 3.2mm | |
Shielded | Yes | |
Tolerance | ±10% | |
Maximum DC Resistance | 500mΩ | |
Series | SIMID | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 20MHz | |
Minimum Quality Factor | 10 | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +150°C | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 600mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 500mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
Epcos 1812 B82432T SIMID Series Wire Wound Inductors
B82432T SIMID Series Wire Wound Inductors
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics
SMT 1812 Inductors (Chokes)