TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 55 mA Idc Q:30
- RS Stock No.:
- 801-9532
- Mfr. Part No.:
- B82432C1105K000
- Brand:
- TDK
Subtotal (1 bag of 5 units)*
£2.37
(exc. VAT)
£2.845
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
- Plus 3,295 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.474 | £2.37 |
*price indicative
- RS Stock No.:
- 801-9532
- Mfr. Part No.:
- B82432C1105K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 55mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 32Ω | |
| Minimum Operating Temperature | 150°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.8MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 55mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 32Ω | ||
Minimum Operating Temperature 150°C | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.8MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
Epcos 1812 B82432C SIMID Series Wire Wound Inductors
B82432C SIMID Series Wire Wound Inductors
Rated inductance 1 to 1000μH
Rated current 55 to 600 mA
Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics
SMT 1812 Inductors (Chokes)
Related links
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 55 mA Idc Q:30
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 115 mA Idc Q:30
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 210 mA Idc Q:30
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 145 mA Idc Q:30
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 900 mA Idc Q:10
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 800 mA Idc Q:10
- EPCOS 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 450 mA Idc Q:10
