Murata Power Solutions, 8200, 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40
- RS Stock No.:
- 800-4432
- Mfr. Part No.:
- 82473C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 1,645 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.562 | £2.81 |
| 50 - 95 | £0.54 | £2.70 |
| 100 - 245 | £0.512 | £2.56 |
| 250 - 495 | £0.476 | £2.38 |
| 500 + | £0.448 | £2.24 |
*price indicative
- RS Stock No.:
- 800-4432
- Mfr. Part No.:
- 82473C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 332C | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.69Ω | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | 8200 | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 332C | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.69Ω | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series 8200 | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
8200 Series Miniature Wire Wound Inductors
8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 470μH
Low Rdc
Ultra low profile
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 150 μH ±10 % 130 mA Idc Q:40
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 22 μH ±10 % 320 mA Idc Q:35
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 10 μH ±10 % 500 mA Idc Q:35
- Murata Power Solutions 47 μH Leaded Inductor Q:40 19 mΩ Rdc, 1400
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 65 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
- Murata Power Solutions 48100SC Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.5 A Idc Q:32
