Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 120mA Idc Q:50

Stock information currently inaccessible
RS Stock No.:
798-0978
Mfr. Part No.:
SDR0403-561KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

560 μH

Maximum DC Current

120mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

7.8Ω

Series

SDR0403

Core Material

Ferrite

Maximum Self Resonant Frequency

2.8MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

50