Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 110mA Idc Q:40

Stock information currently inaccessible
RS Stock No.:
798-0972
Mfr. Part No.:
SDR0403-681KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680 μH

Maximum DC Current

110mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

8.6Ω

Series

SDR0403

Core Material

Ferrite

Maximum Self Resonant Frequency

2.8MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

40

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy