Bourns, SDR0805, 0805 Wire-wound SMD Inductor with a Ferrite Core, 2.5 μH ±20% Wire-Wound 5A Idc Q:32
- RS Stock No.:
- 798-0893
- Mfr. Part No.:
- SDR0805-2R5ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 798-0893
- Mfr. Part No.:
- SDR0805-2R5ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.5 μH | |
| Maximum DC Current | 5A | |
| Package/Case | 0805 | |
| Length | 7.8mm | |
| Depth | 7.8mm | |
| Height | 5.3mm | |
| Dimensions | 7.8 x 7.8 x 5.3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | SDR0805 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.5 μH | ||
Maximum DC Current 5A | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 5.3mm | ||
Dimensions 7.8 x 7.8 x 5.3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series SDR0805 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 32 | ||
