Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- RS Stock No.:
- 792-6460
- Mfr. Part No.:
- LQW15AN5N6C10D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 810 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.074 | £0.74 |
| 50 - 90 | £0.069 | £0.69 |
| 100 - 190 | £0.065 | £0.65 |
| 200 - 490 | £0.06 | £0.60 |
| 500 + | £0.056 | £0.56 |
*price indicative
- RS Stock No.:
- 792-6460
- Mfr. Part No.:
- LQW15AN5N6C10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.6nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 51mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±0.2 nH | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Depth | 0.6mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 8GHz | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.6nH | ||
Maximum DC Current 800mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 51mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±0.2 nH | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Depth 0.6mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 8GHz | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15A_10 Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.2 nH 1 A Idc Q:10
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±0.2 nH 1.2 A Idc Q:20
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 500 mA Idc Q:30
