Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5 nH 900 mA Idc
- RS Stock No.:
- 792-6441
- Mfr. Part No.:
- LQW15AN3N3D10D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.73
(exc. VAT)
£0.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.073 | £0.73 |
*price indicative
- RS Stock No.:
- 792-6441
- Mfr. Part No.:
- LQW15AN3N3D10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 40mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | LQW | |
| Inductance Tolerance | ±0.5 nH | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Height | 0.5mm | |
| Depth | 0.6mm | |
| Maximum Self Resonant Frequency | 12GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 40mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series LQW | ||
Inductance Tolerance ±0.5 nH | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Height 0.5mm | ||
Depth 0.6mm | ||
Maximum Self Resonant Frequency 12GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15A_10 Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
