Murata, LQW15AN_00, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±2% Wire-Wound 280mA Idc Q:25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-6426
Mfr. Part No.:
LQW15AN27NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

27 nH

Maximum DC Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

520mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

25

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP