TDK, CLF, 10040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 792-3907
- Mfr. Part No.:
- CLF10040T-330M-D
- Brand:
- TDK
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.88
(exc. VAT)
£2.26
(inc. VAT)
- RS Stock No.:
- 792-3907
- Mfr. Part No.:
- CLF10040T-330M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 10040 | |
| Length | 10mm | |
| Depth | 9.7mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 9.7 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 80mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 10040 | ||
Length 10mm | ||
Depth 9.7mm | ||
Height 3.8mm | ||
Dimensions 10 x 9.7 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 80mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design

